387-064-523-808

Heilind Number:EDA387-064-523-808
Manufacturer:EDAC
Manufacturer Number:387-064-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-523-808

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row layout with 64 positions, ensuring secure and precise connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. Engineered for efficiency, this connector supports an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Whether for industrial or commercial applications, this essential component is a perfect fit.