387-064-523-812

Heilind Number:EDA387-064-523-812
Manufacturer:EDAC
Manufacturer Number:387-064-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-523-812

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a vital component for seamless board-to-board PCB connections. Featuring a sleek black design, this connector is not only aesthetically pleasing but also durable, thanks to its housing material of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable power transmission, supporting an amperage of 3A. Boasting two rows with a total of 64 positions and a pitch of .156 inches, it offers ample space for intricate PCB setups. The straight mount orientation and row spacing of .2 inches make for easy and efficient installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, whether in industrial settings or consumer electronics. Trust in its quality and performance for seamless connectivity solutions.