387-064-523-868

Heilind Number:EDA387-064-523-868
Manufacturer:EDAC
Manufacturer Number:387-064-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-523-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-523-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The 64-position layout and .156-inch pitch provide ample connectivity options, while the straight mount orientation allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your electronics setup with this essential component, guaranteed to deliver exceptional performance and longevity.