387-064-524-204

Heilind Number:EDA387-064-524-204
Manufacturer:EDAC
Manufacturer Number:387-064-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-524-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Boasting a sleek black exterior, it not only adds a professional touch to your setup but also ensures reliable performance. With an amperage rating of 3A, this connector is capable of handling moderate power loads with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient signal transmission between connected boards. With a total of 64 positions available, you have ample room for multiple connections. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your PCB assembly with this essential connector, a standout in our extensive lineup of high-quality board-to-board connectivity solutions.