387-064-524-212

Heilind Number:EDA387-064-524-212
Manufacturer:EDAC
Manufacturer Number:387-064-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-524-212

Detailed Description

Enhance connectivity in your electronic projects with this durable Card Edge Connector. Designed for high performance, it features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With two rows and a total of 64 positions, this connector offers ample room for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your PCB connectivity with this essential component.