387-064-524-268

Heilind Number:EDA387-064-524-268
Manufacturer:EDAC
Manufacturer Number:387-064-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-524-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-524-268

Detailed Description

Enhance your PCB connectivity with this two-row Card Edge Connector in sleek black. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at a 3A amperage. With 64 positions and a .156-inch pitch, it offers seamless integration for your electronics projects. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in this essential component for efficient board-to-board connections.