387-064-524-802

Heilind Number:EDA387-064-524-802
Manufacturer:EDAC
Manufacturer Number:387-064-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-524-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage rating, ensuring reliable operation. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting quality. With two rows and 64 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contact material guarantees efficient signal transfer, while a pitch of .156 inches and row spacing of .2 inches ensure secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.