387-064-524-803

Heilind Number:EDA387-064-524-803
Manufacturer:EDAC
Manufacturer Number:387-064-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-524-803

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector in sleek black. Designed for optimum performance, this two-row connector boasts a contact material of durable Copper Alloy, ensuring long-lasting reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for up to 64 positions. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and durability in any operating environment, with an impressive temperature range of -40 to 105 °C. Ideal for a variety of applications, this straight-mount connector is a must-have for any electronic setup. Elevate your connectivity with our high-quality Card Edge Connector.