387-064-524-808

Heilind Number:EDA387-064-524-808
Manufacturer:EDAC
Manufacturer Number:387-064-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-524-808

Detailed Description

Enhance your circuit connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration into your PCB layout, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a total of 64 positions, perfect for high-density applications. The .156-inch pitch and .2-inch row spacing allow for easy mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for any project. Upgrade your connection game with this essential component.