387-064-540-258

Heilind Number:EDA387-064-540-258
Manufacturer:EDAC
Manufacturer Number:387-064-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-540-258

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, essential for seamless integration in your electronic devices. Designed with precision, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees reliable power transmission, while its double-row configuration with 64 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transfer. Its straight mount orientation facilitates easy installation, and with an amperage rating of 3A, it ensures optimal power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.