387-064-540-268

Heilind Number:EDA387-064-540-268
Manufacturer:EDAC
Manufacturer Number:387-064-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-540-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-540-268

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. With a sleek black design, it seamlessly integrates into your setup while providing top-notch performance. Engineered for efficiency, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. Featuring two rows and 64 positions, it offers ample connectivity options for your devices. The copper alloy contact material ensures reliable transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Designed for versatility, it is straight mountable and operates smoothly in temperatures ranging from -40 to 105°C. Perfect for various applications, this connector is a must-have for any tech enthusiast.