387-064-540-807

Heilind Number:EDA387-064-540-807
Manufacturer:EDAC
Manufacturer Number:387-064-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-540-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek connector features a dual-row layout with 64 positions, ensuring seamless signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in every application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Trust in its 3A amperage and straight mount orientation for efficient power delivery. Elevate your electronic projects with this essential component, a perfect choice for professionals and DIY enthusiasts alike.