387-064-540-878

Heilind Number:EDA387-064-540-878
Manufacturer:EDAC
Manufacturer Number:387-064-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-540-878

Detailed Description

Upgrade your connectivity with our sleek Card Edge Connector in classic Black. Engineered for optimal performance, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made from high-quality Copper Alloy, it guarantees reliable conductivity. The .156 inch pitch and .2 inch row spacing make for easy installation on your PCB. Boasting 64 positions, it offers ample space for multiple connections. Its straight mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for high-performance applications, this connector is a must-have for your PCB setup.