387-064-541-201

Heilind Number:EDA387-064-541-201
Manufacturer:EDAC
Manufacturer Number:387-064-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a dual-row configuration and 64 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various industrial environments. Its straight mount orientation and .156-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient PCB layout. Trust in our connector for optimal performance and longevity in your electronic projects.