387-064-541-203

Heilind Number:EDA387-064-541-203
Manufacturer:EDAC
Manufacturer Number:387-064-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-541-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector boasts a 3 A amperage capacity, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and reliable conductivity. With two rows of 64 positions each, it offers ample connection options with a .156-inch pitch and .2-inch row spacing. Its straight mount orientation facilitates easy installation onto PCBs, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic assembly projects.