387-064-541-207

Heilind Number:EDA387-064-541-207
Manufacturer:EDAC
Manufacturer Number:387-064-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-541-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a double-row layout and 64 positions, this connector offers ample versatility for your PCB assembly needs. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation further streamlines the setup process. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in industries like telecommunications, automotive, and more. Upgrade your connectivity solutions with this essential component.