387-064-541-208

Heilind Number:EDA387-064-541-208
Manufacturer:EDAC
Manufacturer Number:387-064-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-541-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of copper alloy contacts, it provides seamless power transfer at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for efficient data transmission, with a total of 64 positions available for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.