387-064-541-212

Heilind Number:EDA387-064-541-212
Manufacturer:EDAC
Manufacturer Number:387-064-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-541-212

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it offers a contact rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows and 64 positions, this connector ensures secure and efficient board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the .2-inch row spacing allows for easy assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronics with this essential component.