387-064-541-802

Heilind Number:EDA387-064-541-802
Manufacturer:EDAC
Manufacturer Number:387-064-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-541-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration in electronic systems. Designed for reliability, it features a sturdy black UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. With a double-row configuration and 64 positions, it offers ample connectivity options for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its straight mount orientation for easy assembly, making it an essential choice for your connectivity needs. Elevate your electronic projects with this high-performance Card Edge Connector.