387-064-541-803

Heilind Number:EDA387-064-541-803
Manufacturer:EDAC
Manufacturer Number:387-064-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-541-803

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed with precision in mind, it boasts a striking black hue that complements any setup. Power through your projects confidently, as it offers a reliable 3 A amperage. Crafted with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety. Its two rows of Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide seamless connection for up to 64 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Perfect for professional or DIY projects, this connector is a must-have for any tech enthusiast.