387-064-542-203

Heilind Number:EDA387-064-542-203
Manufacturer:EDAC
Manufacturer Number:387-064-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-542-203

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it offers reliable power transmission for your electronic devices. Its two rows of 64 positions, along with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options. Crafted with copper alloy contacts, this connector guarantees efficient signal transmission. Whether for industrial or consumer electronics, its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its performance and make seamless board-to-board connections with ease.