387-064-542-258

Heilind Number:EDA387-064-542-258
Manufacturer:EDAC
Manufacturer Number:387-064-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-542-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for optimal performance. Featuring a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and safety in any application. With a 3A amperage capacity, it's suited for high-power tasks, while its copper alloy contact material guarantees efficient signal transmission. Boasting two rows and a total of 64 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for precise integration, and with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme environments. Upgrade your board-to-board connections with this essential component, perfect for a wide range of electronic projects.