387-064-542-268

Heilind Number:EDA387-064-542-268
Manufacturer:EDAC
Manufacturer Number:387-064-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-542-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-542-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage rating and features durable Copper Alloy contacts ensuring reliable signal transfer. With two rows of 64 positions each, it offers ample connectivity options while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees robustness and safety, even in harsh environments. Engineered for seamless integration, this connector is ideal for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse systems, ensuring high performance and longevity. Upgrade your connectivity solutions with this essential component.