387-064-542-807

Heilind Number:EDA387-064-542-807
Manufacturer:EDAC
Manufacturer Number:387-064-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-542-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a double row configuration and a pitch of .156 inches, it offers precise alignment and secure attachment to your boards. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Boasting 64 positions, it accommodates multiple connections with ease. Its straight mount orientation and optimal operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.