387-064-542-808

Heilind Number:EDA387-064-542-808
Manufacturer:EDAC
Manufacturer Number:387-064-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-542-808

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliable performance in any setting. Featuring two rows with a total of 64 positions, this connector ensures seamless data transfer. The copper alloy contact material and .156-inch pitch provide optimal conductivity, while the .2-inch row spacing allows for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether used in conjunction with other PCB connectors or as a standalone component, this connector offers a straight mount orientation for effortless integration. Trust in its quality and efficiency for all your connectivity needs.