387-064-542-858

Heilind Number:EDA387-064-542-858
Manufacturer:EDAC
Manufacturer Number:387-064-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-542-858

Detailed Description

Upgrade your PCB connections with our sleek Card Edge Connector in classic black. Designed for seamless performance, this connector boasts a high amperage of 3 A, making it suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliability and safety. With two rows and 64 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, this connector maintains its integrity in a wide operating temperature range from -40 to 105°C. Ideal for board-to-board connections, it's a must-have component for your electronic projects.