387-064-542-868

Heilind Number:EDA387-064-542-868
Manufacturer:EDAC
Manufacturer Number:387-064-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-542-868

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 64 positions for secure and efficient data transmission. The straight mount orientation and row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Trust in this connector for seamless and dependable board-to-board connections.