387-064-544-202

Heilind Number:EDA387-064-544-202
Manufacturer:EDAC
Manufacturer Number:387-064-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-544-202

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for optimal performance, this connector features a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester for reliable usage. With two rows and 64 positions, it offers ample space for seamless board-to-board PCB connections. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector maintains stability in temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with this essential component.