387-064-544-268

Heilind Number:EDA387-064-544-268
Manufacturer:EDAC
Manufacturer Number:387-064-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-544-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-544-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, it's suitable for various power applications. The copper alloy contacts provide reliable signal transmission, while the double row configuration with 64 positions allows for versatile connectivity options. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for use in diverse environments. Its straight mount orientation and standard .156 inch pitch make it easy to integrate into PCB assemblies, specifically for board to board connections. Upgrade your electronic systems with this essential component, offering both quality and performance assurance.