387-064-544-808

Heilind Number:EDA387-064-544-808
Manufacturer:EDAC
Manufacturer Number:387-064-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-544-808

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at .156 in pitch and .2 in row spacing, offer 64 positions for versatile connections. Its straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this essential component for efficient board-to-board PCB connectivity in your projects.