387-064-544-812

Heilind Number:EDA387-064-544-812
Manufacturer:EDAC
Manufacturer Number:387-064-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-544-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a dual-row configuration and a total of 64 positions, it provides ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit boards. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Trust in our high-quality connector for your connectivity needs.