387-064-555-203

Heilind Number:EDA387-064-555-203
Manufacturer:EDAC
Manufacturer Number:387-064-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a total of 64 positions, it offers reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in this connector for efficient and secure board-to-board connections in your projects.