387-064-555-207

Heilind Number:EDA387-064-555-207
Manufacturer:EDAC
Manufacturer Number:387-064-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-555-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise positioning on your PCB, offering seamless integration. Boasting 64 positions, this straight-mount connector facilitates efficient board-to-board connections. Operable in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in diverse environments. Upgrade your system with this essential component for seamless data transfer and power distribution.