387-064-555-804

Heilind Number:EDA387-064-555-804
Manufacturer:EDAC
Manufacturer Number:387-064-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-555-804

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 64 positions, it provides ample space for secure connections. The copper alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects.