387-064-555-812

Heilind Number:EDA387-064-555-812
Manufacturer:EDAC
Manufacturer Number:387-064-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-555-812

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for efficiency and durability, this connector features a black UL 94V-0 Thermoplastic Polyester housing, offering both high performance and safety. With a contact material made of Copper Alloy, it ensures reliable conductivity. Perfect for a variety of applications, it boasts two rows with a total of 64 positions, allowing for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Operable in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your connector game with this essential component.