387-064-555-868

Heilind Number:EDA387-064-555-868
Manufacturer:EDAC
Manufacturer Number:387-064-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-555-868

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring safe and efficient performance. With a 3A amperage rating, it can handle high power demands with ease. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 64 positions, it offers ample connectivity options for your circuitry. The straight mount orientation and compact .2-inch row spacing make it versatile for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic connectivity needs. Trust in its high-quality construction to deliver consistent performance in demanding environments. Elevate the functionality of your devices with this essential component.