387-064-555-878

Heilind Number:EDA387-064-555-878
Manufacturer:EDAC
Manufacturer Number:387-064-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-555-878

Detailed Description

Easily connect your PCBs with this high-quality Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 3A amperage rating. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 64 positions, it allows for efficient board-to-board connections. The contact material is Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing make installation a breeze. Designed for straight mounting orientation, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.