387-064-556-203

Heilind Number:EDA387-064-556-203
Manufacturer:EDAC
Manufacturer Number:387-064-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-556-203

Detailed Description

Upgrade your PCB connections with our sleek Card Edge Connector in classic black. Designed for high performance, this connector boasts a current rating of 3 A, ensuring reliable power delivery. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and a total of 64 positions, this connector offers ample connectivity options. The contact material, made from Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 in and row spacing of .2 in, it allows for precise alignment on your PCB. Whether you need a straight mount orientation or operate in extreme conditions, with an operating temperature range of -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in our Card Edge Connector to streamline your board-to-board connections with efficiency and ease.