387-064-556-204

Heilind Number:EDA387-064-556-204
Manufacturer:EDAC
Manufacturer Number:387-064-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-556-204

Detailed Description

Enhance connectivity in your electronics with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a double-row configuration and 64 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on your PCB. Its straight mount orientation further simplifies installation. Rated for an impressive 3A current, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environmental conditions. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.