387-064-556-804

Heilind Number:EDA387-064-556-804
Manufacturer:EDAC
Manufacturer Number:387-064-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-556-804

Detailed Description

Enhance your electronic connections with this sleek Black Card Edge Connector. Designed for high-speed performance, it features a 64-position layout across two rows, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The Copper Alloy contact material ensures reliable conductivity, while the 3A amperage rating makes it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Whether you're designing a new project or upgrading existing systems, trust in the quality and performance of this essential component.