387-064-556-807

Heilind Number:EDA387-064-556-807
Manufacturer:EDAC
Manufacturer Number:387-064-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 64 positions spread across 2 rows, it offers ample room for your connections. The contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its .156-inch pitch and .2-inch row spacing allow for precise installations. Whether you're a professional or a DIY enthusiast, this straight-mount connector is an essential component for your projects. Upgrade your connectivity game with this versatile and efficient Card Edge Connector.