387-064-556-858

Heilind Number:EDA387-064-556-858
Manufacturer:EDAC
Manufacturer Number:387-064-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-556-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a double row configuration and 64 positions, it offers ample room for seamless data transmission. The high-quality copper alloy contacts guarantee reliable signal transfer, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for superior performance and seamless integration in your electronic projects.