387-064-558-201

Heilind Number:EDA387-064-558-201
Manufacturer:EDAC
Manufacturer Number:387-064-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-558-201

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek Black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 64 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation allows for convenient installation, while its .156-inch pitch and .2-inch row spacing accommodate precise PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in electronics and technology. Upgrade your setup today with this essential component.