387-064-558-203

Heilind Number:EDA387-064-558-203
Manufacturer:EDAC
Manufacturer Number:387-064-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-558-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts, it supports a current of up to 3 A, making it ideal for a wide range of applications. The .156-inch pitch and .2-inch row spacing provide precise and secure connectivity, while the 64 positions cater to complex circuitry requirements. Its Right Angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it guarantees consistent performance in various conditions. Explore our comprehensive collection of connectors and elevate your PCB connectivity solutions.