387-064-558-207

Heilind Number:EDA387-064-558-207
Manufacturer:EDAC
Manufacturer Number:387-064-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-558-207

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a power rating of 3 A, it ensures reliable current transmission for your devices. The two-row configuration with 64 positions allows for efficient signal routing on your circuit boards. Crafted from Copper Alloy, the contacts guarantee excellent conductivity and durability. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.