387-064-558-208

Heilind Number:EDA387-064-558-208
Manufacturer:EDAC
Manufacturer Number:387-064-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-558-208

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts offering 64 positions and a .156-inch pitch, it ensures secure and efficient signal transmission. The right-angle mount orientation and spacing of .2 inches between rows make it convenient for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable functionality in diverse environments. Upgrade your electronic assemblies with this essential component.