387-064-558-212

Heilind Number:EDA387-064-558-212
Manufacturer:EDAC
Manufacturer Number:387-064-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-558-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 64 positions for efficient data transmission. Its right-angle mount orientation allows for easy PCB assembly, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal functionality. Ideal for board-to-board connections, this connector is a vital component in your electronic setup. Elevate your connectivity experience with this essential product.