387-064-558-268

Heilind Number:EDA387-064-558-268
Manufacturer:EDAC
Manufacturer Number:387-064-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-558-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-558-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission, while the copper alloy contact material guarantees optimal signal conductivity. Boasting a double-row design with 64 positions and a .156-inch pitch, it's perfect for a wide range of applications. The right-angle mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Upgrade to this essential component for your connectivity needs.