387-064-558-807

Heilind Number:EDA387-064-558-807
Manufacturer:EDAC
Manufacturer Number:387-064-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-558-807

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Designed for optimal performance, it features a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester. With a pitch of .156 inches and row spacing of .2 inches, it offers precise positioning for seamless integration. Boasting 64 positions, this connector guarantees a secure and efficient connection for your electronic components. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly project.