387-064-558-812

Heilind Number:EDA387-064-558-812
Manufacturer:EDAC
Manufacturer Number:387-064-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-558-812

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable power transmission up to 3A. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB, accommodating 64 positions for seamless integration. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Streamline your PCB connections with this essential component.